Sunonwealth Electric Machine Industry KDE0506PHB3 technical specifications.
| Voltage Rating | 5V |
| Category | DC Fan |
| Nominal Speed | 3500r/min |
| Maximum Airflow | 15.2CFM |
| Maximum Pressure | 0.13inH2O |
| Noise Level | 26.5dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 60 X 60 X 15mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry KDE0506PHB3 to view detailed technical specifications.
No datasheet is available for this part.