The KDE1203PFB1-8 is a DC fan with a voltage rating of 12V and a nominal speed of 9500RPM. It has a maximum airflow of 3.5CFM and a maximum pressure of 0.09inH2O. The fan is designed for flange mounting and has a square shape with dimensions of 30x30x10mm. It operates within a temperature range of -10°C to 70°C.
Sunonwealth Electric Machine Industry KDE1203PFB1-8 technical specifications.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 9500r/min |
| Maximum Airflow | 3.5CFM |
| Maximum Pressure | 0.09inH2O |
| Noise Level | 27dB |
| Line Current | 0.08A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 30 X 30 X 10mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sunonwealth Electric Machine Industry KDE1203PFB1-8 to view detailed technical specifications.
No datasheet is available for this part.