Sunonwealth Electric Machine Industry KDE1208PKV3 13.MS.A.GN technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Shape | Square |
| Size (mm) | 80 X 80 X 20 |
| Product Length (mm) | 80 |
| Product Depth (mm) | 80 |
| Product Height (mm) | 20 |
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 2500r/min |
| Maximum Airflow | 29CFM |
| Maximum Pressure | 0.12inH2O |
| Noise Level | 30dB |
| Line Current | 0.07A |
| Bearings | Vapo |
| Cage Code | S5844 |
| EU RoHS | Yes |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sunonwealth Electric Machine Industry KDE1208PKV3 13.MS.A.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.