DC Fan Vapo Bearing 12V 0.13A 1.6W 3000RPM 40CFM 33dB Flange Mount
Sunonwealth Electric Machine Industry KDE1208PTV1 13.MS.A.GN technical specifications.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 3000r/min |
| Maximum Airflow | 40CFM |
| Maximum Pressure | 0.18inH2O |
| Noise Level | 33dB |
| Line Current | 0.13A |
| Bearings | Vapo |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry KDE1208PTV1 13.MS.A.GN to view detailed technical specifications.
No datasheet is available for this part.