The KDE2409PTB2-6A DC fan from Sunonwealth Electric Machine Industry features a nominal speed of 2600 RPM and a maximum airflow of 45 CFM. It has a voltage rating of 24V and a maximum pressure of 0.18 inH2O. The fan is designed with ball bearings and has a noise level of 34. It is available in a square shape with a size of 60 x 60 x 25mm and is suitable for flange mount applications.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 24V |
| Category | DC Fan |
| Nominal Speed | 2600r/min |
| Maximum Airflow | 45CFM |
| Maximum Pressure | 0.18inH2O |
| Noise Level | 34dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 60 X 60 X 25mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |