The MA1062-HVL GN is a 60x60mm AC fan with a nominal speed of 4100rpm and 4200rpm. It features a flange mount design and Vapo bearings for reliable operation. The fan has a maximum airflow of 17.5 and 18 cubic meters per hour and a maximum pressure of 0.19 and 0.2 inches of water. It operates within a frequency range of 50 and 60 Hz and has a noise level of 30 and 31 decibels. The fan is suitable for general use in thermal management applications.
Sunonwealth Electric Machine Industry MA1062-HVL GN technical specifications.
| Voltage Rating | 115V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 4100|4200r/min |
| Maximum Airflow | 17.5|18CFM |
| Maximum Pressure | 0.19inH2O|0.2inH2O |
| Noise Level | 30|31dB |
| Line Current | 0.191|0.185A |
| Bearings | Vapo |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 60 X 60 X 25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry MA1062-HVL GN to view detailed technical specifications.
No datasheet is available for this part.