Sunonwealth Electric Machine Industry MA1092-HVL GN technical specifications.
| Voltage Rating | 115V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2900|3000r/min |
| Maximum Airflow | 52|54CFM |
| Maximum Pressure | 0.12inH2O|0.14inH2O |
| Noise Level | 31|32dB |
| Line Current | 0.114|0.118A |
| Bearings | Vapo |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry MA1092-HVL GN to view detailed technical specifications.
No datasheet is available for this part.