The MB50100V2-0000-A99 is a 12V DC fan with a nominal speed of 4300 RPM and maximum airflow of 11 CFM. It has a maximum pressure rating of 0.11 inH2O and a noise level of 26 dB. The fan is designed for flange mounting and features Vapo bearings. It measures 50 x 50 x 10 mm in size and is suitable for general use in thermal management applications.
Sunonwealth Electric Machine Industry MB50100V2-0000-A99 technical specifications.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 4300r/min |
| Maximum Airflow | 11CFM |
| Maximum Pressure | 0.11inH2O |
| Noise Level | 26dB |
| Line Current | 0.235A |
| Bearings | Vapo |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 50 X 50 X 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry MB50100V2-0000-A99 to view detailed technical specifications.
No datasheet is available for this part.