Sunonwealth Electric Machine Industry MB60201VX-0000-A99 technical specifications.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 5100r/min |
| Maximum Airflow | 25.5CFM |
| Maximum Pressure | 0.24inH2O |
| Noise Level | 39dB |
| Line Current | 0.21A |
| Bearings | Vapo |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 60 X 60 X 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry MB60201VX-0000-A99 to view detailed technical specifications.
No datasheet is available for this part.