The MC30060V1-000U-A99 is a 30x30mm DC fan with a nominal speed of 9500 RPM. It operates within a voltage range of 2.5 to 6V and has a maximum airflow of 4.9 CFM. The fan's maximum pressure is 0.14inH2O, and its noise level is 28 dBA. It has a line current of 0.112A and is suitable for use in temperatures ranging from -10 to 70°C. The fan features Vapo bearings and a flange mount design.
Sunonwealth Electric Machine Industry MC30060V1-000U-A99 technical specifications.
| Voltage Rating | 5V |
| Operating Input Voltage Range | 2.5 to 6V |
| Category | DC Fan |
| Nominal Speed | 9500r/min |
| Maximum Airflow | 4.9CFM |
| Maximum Pressure | 0.14inH2O |
| Noise Level | 28dB |
| Line Current | 0.112A |
| Bearings | Vapo |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 30 X 30 X 6.9mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry MC30060V1-000U-A99 to view detailed technical specifications.
No datasheet is available for this part.