The MC30060V2-000U-A99 is a 30x30mm DC fan with a nominal speed of 7500RPM and maximum airflow of 24CFM. It has a maximum pressure of 0.09inH2O and a noise level of 24dBA. The fan is designed for flange mounting and features Vapo bearings. It operates within a typical temperature range of -10°C to 50°C.
Sunonwealth Electric Machine Industry MC30060V2-000U-A99 technical specifications.
| Voltage Rating | 5V |
| Category | DC Fan |
| Nominal Speed | 7500r/min |
| Maximum Airflow | 24CFM |
| Maximum Pressure | 0.09inH2O |
| Noise Level | 24dB |
| Line Current | 0.072A |
| Bearings | Vapo |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 30 X 30 X 6.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry MC30060V2-000U-A99 to view detailed technical specifications.
No datasheet is available for this part.