The ME70201V1-0000-A99 is a 12V DC fan with a nominal speed of 3200 RPM and maximum airflow of 29 CFM. It features a flange mount design with a square shape and dimensions of 70 x 70 x 20 mm. The fan operates within a typical operating temperature range of -20°C to 60°C. It is suitable for general use in thermal management applications.
Sunonwealth Electric Machine Industry ME70201V1-0000-A99 technical specifications.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 3200r/min |
| Maximum Airflow | 29CFM |
| Maximum Pressure | 0.14inH2O |
| Noise Level | 33dB |
| Line Current | 0.13A |
| Bearings | Vapo |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 70 X 70 X 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry ME70201V1-0000-A99 to view detailed technical specifications.
No datasheet is available for this part.