High-speed DC axial fan, 12V nominal voltage with an operating range of 6V to 13.8V. Features Vapo bearing technology for reliable operation. Delivers a maximum airflow of 108.2 CFM at 3100 RPM, with a maximum pressure of 0.28inH2O and a noise level of 44.5 dB. This square fan measures 120 x 120 x 25 mm and supports flange mounting. Operates within a temperature range of -10°C to 70°C.
Sunonwealth Electric Machine Industry MEC0251V1-000U-A99 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 6 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 3100r/min |
| Maximum Airflow | 108.2CFM |
| Maximum Pressure | 0.28inH2O |
| Noise Level | 44.5dB |
| Line Current | 0.451A |
| Bearings | Vapo |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry MEC0251V1-000U-A99 to view detailed technical specifications.
No datasheet is available for this part.