120x120x38 mm DC fan, delivering 93.0 to 138.0 CFM airflow at a nominal speed of 2600 r/min. Features a maximum airflow of 116 CFM and maximum pressure of 0.26inH2O, operating at 24V with a 0.224A line current. Equipped with Vapo bearings for reliable operation and a square shape with flange mounting for versatile installation. Noise level is rated at 44 dB.
Sunonwealth Electric Machine Industry MEC0382V2-000U-A99 technical specifications.
| Voltage Rating | 24V |
| Category | DC Fan |
| Nominal Speed | 2600r/min |
| Maximum Airflow | 116CFM |
| Maximum Pressure | 0.26inH2O |
| Noise Level | 44dB |
| Line Current | 0.224A |
| Bearings | Vapo |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 38mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry MEC0382V2-000U-A99 to view detailed technical specifications.
No datasheet is available for this part.