This DC fan has a voltage rating of 5V and operates within an input voltage range of 2.5 to 6V. It features a nominal speed of 7500 RPM and a maximum airflow of 6.5 CFM. The fan's maximum pressure is 0.13inH2O, and its noise level is 21.8. It is designed for use in flange mount applications and has a square shape with dimensions of 35 X 35 X 10. The fan's operating temperature range is between -10 and 70 degrees Celsius.
Sunonwealth Electric Machine Industry MF35100V2-1000U-A99 technical specifications.
| Voltage Rating | 5V |
| Operating Input Voltage Range | 2.5 to 6V |
| Category | DC Fan |
| Nominal Speed | 7500r/min |
| Maximum Airflow | 6.5CFM |
| Maximum Pressure | 0.13inH2O |
| Noise Level | 21.8dB |
| Line Current | 0.08A |
| Bearings | Vapo |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 35 X 35 X 10mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry MF35100V2-1000U-A99 to view detailed technical specifications.
No datasheet is available for this part.