High-speed DC axial fan, 40x40x6.5mm, featuring Vapo bearing technology for reliable operation. Delivers 6.3 CFM maximum airflow at 7000 RPM, with a maximum static pressure of 0.1 inH2O. Operates at 5V with a line current of 0.087A and a noise level of 29.3 dB. Designed for flange mounting with a square shape.
Sunonwealth Electric Machine Industry MF40060V1-1000U-A99 technical specifications.
| Voltage Rating | 5V |
| Category | DC Fan |
| Nominal Speed | 7000r/min |
| Maximum Airflow | 6.3CFM |
| Maximum Pressure | 0.1inH2O |
| Noise Level | 29.3dB |
| Line Current | 0.087A |
| Bearings | Vapo |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 6.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry MF40060V1-1000U-A99 to view detailed technical specifications.
No datasheet is available for this part.