12V DC axial fan, 40x40x10mm, featuring Vapo bearings for reliable operation. Delivers 7 CFM maximum airflow at a nominal speed of 5800 RPM, with a maximum pressure of 0.12 inH2O. Produces a noise level of 20.6 dB with a line current of 0.04A. Square shaped with flange mounting for versatile integration.
Sunonwealth Electric Machine Industry MF40101V2-1000U-A99 technical specifications.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 5800r/min |
| Maximum Airflow | 7CFM |
| Maximum Pressure | 0.12inH2O |
| Noise Level | 20.6dB |
| Line Current | 0.04A |
| Bearings | Vapo |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry MF40101V2-1000U-A99 to view detailed technical specifications.
No datasheet is available for this part.