High-speed DC axial fan, 50 x 50 x 15mm, featuring Vapo bearings for reliable operation. Delivers 17 CFM maximum airflow at 6100 r/min, with a maximum static pressure of 0.23 inH2O. Operates at 12V with a line current of 0.072A, producing a noise level of 33 dB. Square shape with flange mount for versatile integration.
Sunonwealth Electric Machine Industry MF50151V1-1000U-A99 technical specifications.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 6100r/min |
| Maximum Airflow | 17CFM |
| Maximum Pressure | 0.23inH2O |
| Noise Level | 33dB |
| Line Current | 0.072A |
| Bearings | Vapo |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 50 X 50 X 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry MF50151V1-1000U-A99 to view detailed technical specifications.
No datasheet is available for this part.