High-speed DC axial fan, 60x60x25mm, featuring durable ball bearings for reliable operation. Delivers a maximum airflow of 36 CFM and static pressure of 0.54inH2O at 6900 r/min. Operates at 24V with a line current of 0.155A, producing a maximum noise level of 44 dB. Designed for flange mounting with a square frame.
Sunonwealth Electric Machine Industry PE60252B1-000U-A99 technical specifications.
| Voltage Rating | 24V |
| Category | DC Fan |
| Nominal Speed | 6900r/min |
| Maximum Airflow | 36CFM |
| Maximum Pressure | 0.54inH2O |
| Noise Level | 44dB |
| Line Current | 0.155A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 60 X 60 X 25mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry PE60252B1-000U-A99 to view detailed technical specifications.
No datasheet is available for this part.