The PE80252V2-000U-A99 is a 24V DC fan with a nominal speed of 4500RPM and maximum airflow of 57CFM. It features a maximum pressure of 0.35inH2O and a noise level of 45dBA. The fan is designed for flange mount applications and has a size of 80 X 80 X 25mm. It uses Vapo bearings and has a line current of 0.166A.
Sunonwealth Electric Machine Industry PE80252V2-000U-A99 technical specifications.
| Voltage Rating | 24V |
| Category | DC Fan |
| Nominal Speed | 4500r/min |
| Maximum Airflow | 57CFM |
| Maximum Pressure | 0.35inH2O |
| Noise Level | 45dB |
| Line Current | 0.166A |
| Bearings | Vapo |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry PE80252V2-000U-A99 to view detailed technical specifications.
No datasheet is available for this part.