12V DC axial fan featuring ball bearings for enhanced durability. Delivers a maximum airflow of 16.9 CFM and 1.26inH2O static pressure at a nominal speed of 15000 RPM. Operates with a 0.29A line current and a noise level of 51 dB. This square fan measures 38 x 38 x 28mm and is designed for flange mounting.
Sunonwealth Electric Machine Industry PF38281B2-000U-A99 technical specifications.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 15000r/min |
| Maximum Airflow | 16.9CFM |
| Maximum Pressure | 1.26inH2O |
| Noise Level | 51dB |
| Line Current | 0.29A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 38 X 38 X 28mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry PF38281B2-000U-A99 to view detailed technical specifications.
No datasheet is available for this part.