DC Fan Axial Ball Bearing 12V 10.2V to 13.2V 23CFM 59dB 38 X 38 X 28mm Super High Speed
Sunonwealth Electric Machine Industry PF38281BX-000U-S99 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 10.2 to 13.2V |
| Category | DC Fan |
| Nominal Speed | 20000r/min |
| Maximum Airflow | 23CFM |
| Maximum Pressure | 2.23inH2O |
| Noise Level | 59dB |
| Line Current | 0.52A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 38 X 38 X 28mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry PF38281BX-000U-S99 to view detailed technical specifications.
No datasheet is available for this part.