Sunonwealth Electric Machine Industry PF60561B1-000U-A9H technical specifications.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 12300|11500r/min |
| Maximum Airflow | 58.5CFM |
| Maximum Pressure | 2.35inH2O |
| Noise Level | 67dB |
| Line Current | 1.4A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 60 X 60 X 56mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry PF60561B1-000U-A9H to view detailed technical specifications.
No datasheet is available for this part.