High-speed DC axial fan, 80x80x25mm, featuring ball bearings for enhanced durability. Delivers 60 CFM maximum airflow and 0.41inH2O maximum pressure. Operates at 4800 r/min with a 12V voltage rating, accepting an input range of 10.8V to 13.8V. Noise level is 47.5 dB, with a line current of 0.341A. Suitable for flange mounting and operates within a temperature range of -10°C to 70°C.
Sunonwealth Electric Machine Industry PF80251B1-000U-S99 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 10.8 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 4800r/min |
| Maximum Airflow | 60CFM |
| Maximum Pressure | 0.41inH2O |
| Noise Level | 47.5dB |
| Line Current | 0.341A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry PF80251B1-000U-S99 to view detailed technical specifications.
No datasheet is available for this part.