High-speed DC axial fan, 80x80x38mm, featuring ball bearings for reliable operation. Delivers a maximum airflow of 141.9 CFM and a static pressure of 3.2 inH2O. Operates at a nominal speed of 14000 RPM with a 12V voltage rating and an input range of 6.3V to 13.2V. Noise level is 74.1 dB, with a line current of 4A. Suitable for operating temperatures from -10°C to 70°C, with flange mounting for secure installation.
Sunonwealth Electric Machine Industry PF80381BX-000U-S99 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 6.3 to 13.2V |
| Category | DC Fan |
| Nominal Speed | 14000r/min |
| Maximum Airflow | 141.9CFM |
| Maximum Pressure | 3.2inH2O |
| Noise Level | 74.1dB |
| Line Current | 4A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry PF80381BX-000U-S99 to view detailed technical specifications.
No datasheet is available for this part.