This DC fan features a nominal speed of 4500 RPM and a maximum airflow of 75 CFM. It operates within a temperature range of -10 to 70 degrees Celsius. The fan has a square shape and measures 92 x 92 x 25 mm. It is designed for flange mounting and utilizes ball bearings. The fan's operating input voltage range is 10.8 to 13.8 volts.
Sunonwealth Electric Machine Industry PF92251B1-000U-S99 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 10.8 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 4500r/min |
| Maximum Airflow | 75CFM |
| Maximum Pressure | 3.2inH2O |
| Noise Level | 47dB |
| Line Current | 0.393A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry PF92251B1-000U-S99 to view detailed technical specifications.
No datasheet is available for this part.