The PF92381BX-000U-S99 is a DC fan with a voltage rating of 12V and an operating input voltage range of 10.2 to 13.2V. It has a nominal speed of 13000RPM and a maximum airflow of 182.4CFM. The fan is designed for flange mounting and has a square shape with dimensions of 92x92x38mm. It operates within a temperature range of -10 to 70 degrees Celsius.
Sunonwealth Electric Machine Industry PF92381BX-000U-S99 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 10.2 to 13.2V |
| Category | DC Fan |
| Nominal Speed | 13000r/min |
| Maximum Airflow | 182.4CFM |
| Maximum Pressure | 2.94inH2O |
| Noise Level | 74.1dB |
| Line Current | 4A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry PF92381BX-000U-S99 to view detailed technical specifications.
No datasheet is available for this part.