The PFE0514B1-000U-S99 is a DC fan with a voltage rating of 48V and an operating input voltage range of 36 to 72V. It has a nominal speed of 5000RPM and a maximum airflow of 250.3CFM. The fan is designed for flange mounting and has a square shape with dimensions of 140x140x51mm. It operates within a temperature range of -10 to 70 degrees Celsius.
Sunonwealth Electric Machine Industry PFE0514B1-000U-S99 technical specifications.
| Voltage Rating | 48V |
| Operating Input Voltage Range | 36 to 72V |
| Category | DC Fan |
| Nominal Speed | 5000r/min |
| Maximum Airflow | 250.3CFM |
| Maximum Pressure | 1.43inH2O |
| Noise Level | 63.4dB |
| Line Current | 0.47A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 140 X 140 X 51mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry PFE0514B1-000U-S99 to view detailed technical specifications.
No datasheet is available for this part.