Sunonwealth Electric Machine Industry SP101A 1123HSL.GN technical specifications.
| Voltage Rating | 115V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2550|2900r/min |
| Maximum Airflow | 85|105CFM |
| Maximum Pressure | 0.25inH2O|0.3inH2O |
| Noise Level | 43|48dB |
| Line Current | 0.21|0.18A |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119 X 119 X 38.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry SP101A 1123HSL.GN to view detailed technical specifications.
No datasheet is available for this part.