
Sunonwealth Electric Machine Industry UF3F3-100 technical specifications.
| Mounting | Flange Mount |
| Product Length (mm) | 15 |
| Product Depth (mm) | 15 |
| Product Height (mm) | 3 |
| Voltage Rating | 3V |
| Operating Input Voltage Range | 2.2 to 3.5V |
| Category | DC Fan |
| Nominal Speed | 1000r/min |
| Maximum Airflow | 0.205CFM |
| Maximum Pressure | 13.7Pa |
| Noise Level | 16.8dB |
| Line Current | 0.03A |
| Cage Code | S5844 |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sunonwealth Electric Machine Industry UF3F3-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.