Compact DC fan, 17x17x3mm, featuring a Maglev motor for reliable operation. Delivers 0.57 CFM maximum airflow and 21.21 Pa maximum pressure, with a nominal speed of 13000 r/min. Operates on 3V, with an input voltage range of 2 to 3.5V, drawing 0.037A line current. Equipped with Vapo bearings and a flange mount for secure installation. Suitable for ambient temperatures from -10°C to 70°C, with a noise level of 21.8 to 32 dB.
Sunonwealth Electric Machine Industry UF3H3-710 technical specifications.
| Voltage Rating | 3V |
| Operating Input Voltage Range | 2 to 3.5V |
| Category | DC Fan |
| Nominal Speed | 13000r/min |
| Maximum Airflow | 0.57CFM |
| Maximum Pressure | 21.21Pa |
| Noise Level | 21.8|32dB |
| Line Current | 0.037A |
| Bearings | Vapo |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 17 X 17 X 3mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry UF3H3-710 to view detailed technical specifications.
No datasheet is available for this part.