Sunpower F10-R3528-12-60-IP65-FP technical specifications.
| Luminous Flux | 90lm |
| Ratings | IP65 |
| Series | LUCENT |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Sunpower F10-R3528-12-60-IP65-FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.