Sunpower Flex-30C-DD-RS technical specifications.
| Depth | 80mm |
| Height | 294mm |
| Number of LEDs | 1 |
| Ratings | IP65 |
| Voltage | 240V |
| Width | 240mm |
| RoHS | Compliant |
Download the complete datasheet for Sunpower Flex-30C-DD-RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.