Sunpower Flex-30W technical specifications.
| Depth | 78mm |
| Height | 295mm |
| Number of LEDs | 1 |
| Ratings | IP65 |
| Series | FLEX |
| Voltage | 240V |
| Width | 245mm |
| RoHS | Compliant |
Download the complete datasheet for Sunpower Flex-30W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
