Sunpower Flex-50W-PIR-RS technical specifications.
| Depth | 100mm |
| Height | 358mm |
| Number of LEDs | 1 |
| Ratings | IP65 |
| Width | 332mm |
| RoHS | Compliant |
Download the complete datasheet for Sunpower Flex-50W-PIR-RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
