Sunpower PCC50030TD technical specifications.
| Max Output Power | 30W |
| Output Current | 500mA |
| Output Voltage | 56V |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Sunpower PCC50030TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.