Sunpower PCC70036TD technical specifications.
| Max Output Power | 36W |
| Output Current | 700mA |
| Output Voltage | 52V |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Sunpower PCC70036TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
