Sunpower PCV2436E technical specifications.
| Max Output Power | 36W |
| Output Current | 1.5A |
| Output Voltage | 24V |
| Ratings | IP65 |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Sunpower PCV2436E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.