Sunpower SDS-060C12 technical specifications.
| Efficiency | 76% |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Output Current | 5A |
| Max Output Power | 60W |
| Mount | Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 5A |
| Output Voltage | 12V |
| Width | 159mm |
| RoHS | Compliant |
Download the complete datasheet for Sunpower SDS-060C12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.