
This DC/DC converter is characterised by an extremely long service life, a screw terminal connection, reduced wiring requirements, a protective casing, easy assembly, automatic restart, as well as overload, overvoltage and short-circuit protection.
Sunpower SDS-035B-12 technical specifications.
| Height | 35mm |
| Length | 99mm |
| Width | 82mm |
| Dim | (L x W x H) 99 x 82 x 35 mm |
| Output voltage (max.) | 12 V DC |
| Power | 35 W |
| Output voltage | +12 V |
| Output current | 3 A |
| Input voltage | 24 V DC |
| Operating temperature | (note derating) 0 - 70 °C |
| RoHS | Not Compliant |
Download the complete datasheet for Sunpower SDS-035B-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.