Sunsonny Electronics Tech SM-8325 technical specifications.
| Interface | USB|Combo |
| Type | 3D Optical |
| Operating Systems | Win 98|Win 2000|Win ME|Win NT|Win Vista|Win XP |
| Wheel Option | Yes |
| Resolution | 800dpi |
| Number of Buttons | 2 |
| Product Depth | 37mm |
| Height | 23mm |
| Product Length | 72mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sunsonny Electronics Tech SM-8325 to view detailed technical specifications.
No datasheet is available for this part.