Suntan TSR-3266X-103R technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 10°C |
| Operating Supply Voltage | 300V |
| Resistor Type | Cermet |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Suntan TSR-3266X-103R to view detailed technical specifications.
No datasheet is available for this part.