Super Micro Computer CBL-SAST-0556 technical specifications.
| Cable Type | SATA |
| Connector Type A | Mini-SAS |
| Connector Type B | 4(SATA)/Power |
| Gender | PL-PL |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Super Micro Computer CBL-SAST-0556 to view detailed technical specifications.
No datasheet is available for this part.