The PCIe x8 Riser Card is a card edge connector designed for board-to-board and mezzanine applications. It features two PCIe x8 interfaces and is suitable for use in high-performance computing environments. The card is manufactured by Super Micro Computer and is part of their RSC-R1UG-2E8G product line. Operating temperature range is not specified. Compliance with industry standards is not mentioned.
Super Micro Computer RSC-R1UG-2E8G technical specifications.
| ISA | 0 |
| PCI | 0 |
| PCI Mini | 0 |
| PCIe Mini | 0 |
| PCIe x1 | 0 |
| PCIe x2 | 0 |
| PCIe x3 | 0 |
| PCIe x4 | 0 |
| PCIe x8 | 2 |
| PCIe x16 | 0 |
| PCI-X | 0 |
| AGP | 0 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Super Micro Computer RSC-R1UG-2E8G to view detailed technical specifications.
No datasheet is available for this part.