This PCI-X riser card features a single AGP slot, supporting high-speed data transfer. It is designed for board-to-board and mezzanine applications, with a focus on card edge connectors. The card is manufactured by Super Micro Computer and is part of their RSC-R1UXE-HTI product line. Operating specifications and environmental conditions are not provided.
Super Micro Computer RSC-R1UXE-HTI technical specifications.
| ISA | 0 |
| PCI | 0 |
| PCI Mini | 0 |
| PCIe Mini | 0 |
| PCIe x1 | 0 |
| PCIe x2 | 0 |
| PCIe x3 | 0 |
| PCIe x4 | 0 |
| PCIe x8 | 0 |
| PCIe x16 | 0 |
| PCI-X | 1 |
| AGP | 0 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Super Micro Computer RSC-R1UXE-HTI to view detailed technical specifications.
No datasheet is available for this part.