This PCIe x8 riser card from Super Micro Computer features two ports for board-to-board connections. Operating within a standard temperature range, it is designed for use in a variety of applications. Compliance with relevant standards is not specified in the provided data.
Super Micro Computer RSC-R2UW-2E8R technical specifications.
| Host Interface | PCIe x8 |
| ISA | 0 |
| PCI | 0 |
| PCI Mini | 0 |
| PCIe Mini | 0 |
| PCIe x1 | 0 |
| PCIe x2 | 0 |
| PCIe x3 | 0 |
| PCIe x4 | 0 |
| PCIe x8 | 2 |
| PCIe x16 | 0 |
| PCI-X | 0 |
| AGP | 0 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Super Micro Computer RSC-R2UW-2E8R to view detailed technical specifications.
No datasheet is available for this part.