Super Micro Computer RSC-W2-66 technical specifications.
| Host Interface | PCIe x16 |
| ISA | 0 |
| PCI | 0 |
| PCI Mini | 0 |
| PCIe Mini | 0 |
| PCIe x1 | 0 |
| PCIe x2 | 0 |
| PCIe x3 | 0 |
| PCIe x4 | 0 |
| PCIe x8 | 0 |
| PCIe x16 | 2 |
| PCI-X | 0 |
| AGP | 0 |
Download the complete datasheet for Super Micro Computer RSC-W2-66 to view detailed technical specifications.
No datasheet is available for this part.