Super-Temp Wire & Cable M27500A20TH4T05 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 20AWG |
| Number of Conductors | 4 |
| Jacket Color | Clear |
| Max Voltage Rating | 600VAC |
| Shield Type | Braid |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Super-Temp Wire & Cable M27500A20TH4T05 to view detailed technical specifications.
No datasheet is available for this part.