Superior Essex 02-100-61 technical specifications.
| Type | Switchboard Cable |
| Size | 24AWG |
| Jacket Color | Gray |
| Conductor Material | Tinned Copper |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Superior Essex 02-100-61 to view detailed technical specifications.
No datasheet is available for this part.