Superior Essex 55-299-21 technical specifications.
| Type | Communication Cable |
| Size | 24AWG |
| Number of Conductors | 8 |
| Conductor Material | Tinned Copper |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Superior Essex 55-299-21 to view detailed technical specifications.
No datasheet is available for this part.